V7-3S17E9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1A 125 Vac, Gold-Plated Contacts, 28g Maximum Operating Force, Straight Lever Actuator, UL Recognized, CSA, and VDE Certified, .35 in Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3S17E9-022
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Straight Lever
Contact Rating @ Voltage:
0.1@125VAC@(CSA/UL) A
Maximum Movement Differential:
0.69 mm
Operating Force:
0.27 N
Termination Style:
Quick Connect
Dimension:
49.91 x 10.16 x 26.21 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL V7-3S17E9-022 is a MICRO SWITCH„¢ Miniature Basic Switch from the V7 Series. It is a Single Pole Double Throw (SPDT) switch with gold-plated contacts, ensuring reliable and durable performance. With a maximum operating force of 28g, this switch offers a smooth and efficient operation. It features a straight lever actuator for easy and precise actuation. The switch is UL Recognized, CSA, and VDE Certified, meeting the highest safety and performance standards. It comes with a .35 in Quick Connect Termination for simple and convenient installation.
Search Keywords:
V73S17E9022
IN STOCK:
1,245
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.86
$243.000
200
$4.51
$902.000
400
$4.26
$1,704.000
600
$4.20
$2,520.000
1,000
$4.13
$4,130.000
2,600
$4.04
$10,504.000
5,000
+
$2.99
$14,950.000
Product Guides
Product Changes