V7-3S39E9
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 0.1 A 125 Vac, Gold-Plated Contacts, ENEC 1 A 250 Vac, Additional ENEC Coverage @ 0.05 A Inductive 250 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-3S39E9
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
0.1@125VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 0.1 A 125 Vac, Gold-Plated Contacts, ENEC 1 A 250 Vac, Additional ENEC Coverage @ 0.05 A Inductive 250 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC
This product is discontinued, but still in stock
IN STOCK:
4,649
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
100
$2.62
$262.000
300
$2.45
$735.000
500
$2.31
$1,155.000
1,000
$2.24
$2,240.000
2,500
$2.18
$5,450.000
5,000
$1.57
$7,850.000
7,500
+
$1.55
$11,625.000
Product Guides