V7-4A17D8
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 25 g [0.88 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Snap Action Switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are generally used in HVAC equipment, manually operated devices, valves and gaming equipment, appliances, vending machines, timing devices, medical and dental equipment, computer and business equipment, etc.
V7-4A17D8 Snap Action Switch from Honeywell has world-wide package size acceptance and has a long mechanical life of 10M. This Honeywell Switch delivers up to 100K operations and has UL/CSA and ENEC approvals.
Product Highlights:
- The Honeywell Switch is designed for 100K operations at a full load or 10M for mechanical life
- Current rating of the Honeywell Switch ranges from 0.1 A to 25 A
- It has UL/CSA and ENEC approvals
- Best suited for higher cost-of-failure applications
- The Honeywell Snap Action Switch has world-wide package size acceptance
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches