V7-4A17E9B4-000-1
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 5 g to 17 g [0.18 oz to 0.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Common and Normally Open Terminal Blades, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Spread Normally Closed Terminal Blade, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-4A17E9B4-000-1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.15 mm
Operating Force:
0.17 N
Termination Style:
Quick Connect
Dimension:
39.6 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin Plunger, 5 g to 17 g [0.18 oz to 0.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Common and Normally Open Terminal Blades, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Spread Normally Closed Terminal Blade, UL, CSA
Search Keywords:
V74A17E9B40001
IN STOCK:
295
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
10
$5.65
$56.500
25
$5.56
$139.000
50
$5.48
$274.000
100
$4.11
$411.000
150
$3.84
$576.000
200
+
$3.76
$752.000
Product Guides