help desk software

V7-5F17D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-5F17D8
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
74.57@(CSA/UL) A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.15 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. They are mostly used in HVAC equipment, manually operated devices, valves and gaming equipment, communications equipment, test instruments, medical and dental equipment, etc.

V7-5F17D8 Snap Action Switch from Honeywell has world-wide package size acceptance and a mechanical life for 10M. This Honeywell Switch delivers up to 100K operations at a full load and has UL/CSA and ENEC approvals.

Product Highlights:
  • The Honeywell Snap Action Switch has world-wide package size acceptance
  • Current rating of the switch ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • The Honeywell Switch is suited for higher cost-of-failure applications
  • At full load the design can sustain 100K operations or 10M for mechanical life
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V75F17D8
IN STOCK: 4,026
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.67
$28.350
25
$3.80
$95.000
100
$3.74
$374.000
300
$3.69
$1,107.000
500
$3.63
$1,815.000
1,000
$3.58
$3,580.000
2,500
$3.52
$8,800.000
5,000 +
$3.47
$17,350.000