V7-5F17D8-289
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 29,21 mm [1.15 in] Simulated Roller Lever Actuator, 8 g [0.28 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-5F17D8-289
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@277VAC A
Maximum Movement Differential:
0.74 mm
Operating Force:
0.08 N
Termination Style:
Quick Connect
Dimension:
46.23 x 10.16 x 29.51 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-5F17D8-289 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. This switch features a Single Pole Double Throw (SPDT) configuration and can handle a current of up to 3 A at 125, 250, or 277 Vac. It is designed with a 29.21 mm (1.15 in) Simulated Roller Lever Actuator and has a maximum operating force of 8 g (0.28 oz). The V7-5F17D8-289 switch has 2.9 mm (0.11 in) mounting holes and can operate in a wide temperature range of -40 °C to 85 °C (-40 °F to 185 °F). It is equipped with a 4.75 mm x 0.51 mm (0.187 in x 0.02 in) Quick Connect Termination for easy installation. This switch is compliant with UL and CSA standards, ensuring its reliability and safety.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V75F17D8289
IN STOCK:
3,005
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.84
$34.200
25
$5.00
$125.000
50
$4.93
$246.500
200
$4.86
$972.000
400
$4.78
$1,912.000
600
$4.71
$2,826.000
1,000
$4.64
$4,640.000
2,600
+
$4.57
$11,882.000
Product Guides