V7-5F17D8-336
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 64,77 mm [2.55 in] Paddle Lever Actuator, 2,3 g [0.08 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-5F17D8-336
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Aluminum/Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
2.54 mm
Operating Force:
0.02 N
Termination Style:
Quick Connect
Dimension:
78.74 x 22.35 x 35.03 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell V7-5F17D8-336 is a MICRO SWITCH„¢ Miniature Basic Switch that is perfect for various applications. It features a Single Pole Double Throw (SPDT) design and has a rating of 3 A for 125, 250, or 277 Vac. The switch is equipped with a 64.77 mm (2.55 in) paddle lever actuator and has a maximum operating force of 2.3 g (0.08 oz). With 2.9 mm (0.11 in) mounting holes, the V7-5F17D8-336 is easy to install. It has a wide temperature range of -40 °C to 85 °C (-40 °F to 185 °F), making it suitable for both extreme hot and cold environments. The switch has a quick connect termination with dimensions of 4.75 mm x 0.51 mm (0.187 in x 0.02 in).Furthermore, the V7-5F17D8-336 is UL and CSA certified, ensuring its reliability and quality. Whether you need it for industrial, commercial, or residential purposes, this miniature basic switch offers excellent performance and durability.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V75F17D8336
IN STOCK:
2,668
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.25
$46.250
25
$7.52
$188.000
50
$7.40
$370.000
200
$6.87
$1,374.000
400
$6.59
$2,636.000
600
$6.41
$3,846.000
1,000
$6.32
$6,320.000
2,600
+
$6.17
$16,042.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
3057L-1-503
Res Wirewound Trimmer 50K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Ba...
MPKES90B14
Switch Access Rotary Switch Round Knob
R2E180-AT06-15
AC Motorized Impeller Centrifugal Ball Bearing 230V 180 X 97mm
EFB1248HHF
DC Fan Axial Ball Bearing 48V 28V to 56V 120.07CFM 50.5dB 120 X 120 X 32mm