V7-5F27E9
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-5F27E9
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.18 N
Termination Style:
Quick Connect
Dimension:
39.37 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords:
V75F27E9
IN STOCK:
343
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
10
$6.62
$66.200
25
$6.52
$163.000
50
$6.42
$321.000
100
$4.82
$482.000
150
$4.49
$673.500
200
+
$4.40
$880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-965421-1
FLA-STE-GEH2,8 2P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
205843-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 63 Contacts - Thermoplastic B...
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
CB1F-M-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(22x26x52)mm Bracket Automotive