V7-5F37D9-000-1
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-5F37D9-000-1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.15 mm
Operating Force:
0.15 N
Termination Style:
Quick Connect
Dimension:
40.01 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA
Search Keywords:
V75F37D90001
IN STOCK:
1,601
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.22
$31.100
10
$6.12
$61.200
25
$6.03
$150.750
50
$5.94
$297.000
100
$4.46
$446.000
150
$4.16
$624.000
200
+
$4.07
$814.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FCF2-10
Fuse 10A
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GLCA01A4J
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...
GLCA01C
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...