V7-6A28D8C1-1
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 170 g to 397 g [6 oz to 14 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Common Terminal Blade Formed Down and Normally Open Terminal Blade Formed Down 85°, UL, CSA, No Plating on Internal Lever or Anchor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6A28D8C1-1
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.25 mm
Operating Force:
3.89 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 170 g to 397 g [6 oz to 14 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Common Terminal Blade Formed Down and Normally Open Terminal Blade Formed Down 85°, UL, CSA, No Plating on Internal Lever or Anchor
Search Keywords:
V76A28D8C11
IN STOCK:
174
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
10
$4.23
$42.300
25
$4.04
$101.000
50
$3.98
$199.000
100
$3.92
$392.000
150
$3.86
$579.000
200
+
$3.70
$740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12TW1-1A
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
LSC3K
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Aut...
A2D250-AE22-05
Fan Tubeaxial - 3 Phase - 230/400VAC - Round - 250mm Dia - Ball - 2950 RPM - 1845 m3/h.
RV4NAYSD103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long