help desk software
DATA SHEET

V7-6B19D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, [6 - 14 oz] Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6B19D8
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
11@277VAC A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

The V7-6B19D8 Snap Action Switch from Honeywell has a current rating ranging from 0.1 A to 25 A. A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate.

This Honeywell Switch is designed to deliver 100K operations at full load with a mechanical life of 10M. These highly sensitive Honeywell Snap Action Switches are very often used in pressure switches, appliances, gaming equipment, valves, computer and business equipment, and manually operated devices, among others.

Product Highlights:
  • It has UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • The Honeywell Snap Action Switch has world-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating of the Honeywell Switch ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V76B19D8
IN STOCK: 965
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.82
$19.100
50
$2.96
$148.000
100
$2.90
$290.000
300
$2.86
$858.000
500
$2.82
$1,410.000
1,000
$2.77
$2,770.000
2,500
$2.73
$6,825.000
5,000 +
$2.69
$13,450.000
Tools/3D Models