help desk software
DATA SHEET

V7-6B19D8-057

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 70 mm [2.765 in] Straight Lever Actuator, 112 g [3.95 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6B19D8-057
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
2.54 mm
Operating Force:
0.54 N
Termination Style:
Quick Connect
Dimension:
83.82 x 10.16 x 29.95 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in computer and business equipment, test instruments, medical and dental equipment, appliances, vending machines, timing devices, and communications equipment, etc.

V7-6B19D8-057 Snap Action Switch from Honeywell has a current rating ranging from 0.1 A to 25 A. This Honeywell Switch is designed 100K operations at a full load with 10M mechanical life. This electromechanical switch is best suited for higher cost-of-failure applications.

Product Highlights:
  • Current rating of the Honeywell Switch ranges from 0.1 A to 25 A
  • It has UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • The Honeywell Snap Action Switch has world-wide package size acceptance
  • Best suited for higher cost-of-failure applications
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V76B19D8057
IN STOCK: 2,507
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.83
$34.150
25
$5.73
$143.250
200
$5.14
$1,028.000
400
$4.86
$1,944.000
600
$4.79
$2,874.000
1,000
$4.72
$4,720.000
2,600
$4.61
$11,986.000
5,000 +
$3.41
$17,050.000
Tools/3D Models