V7-6B19E9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 215 g [7.58 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6B19E9-022
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Straight Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.76 mm
Operating Force:
2.11 N
Termination Style:
Quick Connect
Dimension:
39.37 x 10.16 x 27.25 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-6B19E9-022 is a MICRO SWITCH„¢ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration with a current rating of 11 A at 125, 250, or 277 Vac, and an additional ENEC coverage of 10 A at 250 Vac and 3 A inductive at 250 Vac. This switch comes with a 35.6 mm (1.4 in) straight lever actuator and has a maximum operating force of 215 g (7.58 oz). It has two 2.9 mm (0.11 in) mounting holes for easy installation. With a temperature range of -40 °C to 85 °C (-40 °F to 185 °F), this switch can withstand extreme temperature conditions. It utilizes a 6.35 mm x 0.81 mm (0.250 in x 0.032 in) quick connect spread termination for convenient wiring.The HONEYWELL V7-6B19E9-022 switch is certified by UL, CSA, and ENEC, ensuring its reliability and safety.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V76B19E9022
IN STOCK:
2,973
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$3.02
$15.100
50
$2.93
$146.500
100
$2.84
$284.000
300
$2.76
$828.000
500
$2.67
$1,335.000
1,000
$2.59
$2,590.000
2,500
$2.37
$5,925.000
5,000
+
$2.21
$11,050.000
DOWNLOADS