help desk software

V7-6B19E9-201

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 20,6 mm [0.81 in] Roller Lever Actuator, 459 g [16.19 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6B19E9-201
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.33 mm
Operating Force:
4.5 N
Termination Style:
Quick Connect
Dimension:
39.37 x 10.16 x 29.79 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-6B19E9-201 is a MICRO SWITCH™ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration and can handle 11 A at 125, 250, or 277 Vac, as well as ENEC 10 A at 250 Vac. Additionally, it offers additional ENEC coverage at 3 A inductive at 250 Vac. The switch is equipped with a 20.6 mm (0.81 in) Roller Lever Actuator that provides a maximum operating force of 459 g (16.19 oz). It has 2.9 mm (0.11 in) mounting holes and can operate within a wide temperature range of -40 °C to 85 °C (-40 °F to 185 °F). For ease of installation, the switch utilizes a 6.35 mm x 0.81 mm (0.250 in x 0.032 in) Quick Connect Spread Termination. It is also compliant with UL, CSA, and ENEC standards for safety and reliability.Overall, the HONEYWELL part V7-6B19E9-201 is a versatile and durable basic switch suitable for various industrial applications.
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V76B19E9201
IN STOCK: 626
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.41
$22.050
10
$3.97
$39.700
25
$3.52
$88.000
50
$3.47
$173.500
100
$3.40
$340.000
150
$3.35
$502.500
200 +
$3.10
$620.000