help desk software
DATA SHEET

V7-6C17D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, Pin Plunger, 170 g to 397 g [6 oz to 14 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6C17D8
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
15.1@277VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
3.89 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. They are generally used in computer and business equipment, test instruments, medical and dental equipment, communications equipment, gaming equipment, valves, pressure switches and HVAC equipment.

V7-6C17D8 Snap Action Switch from Honeywell has world-wide package size acceptance and a mechanical life of 10M. This Honeywell Switch delivers up to 100K operations at a full load and has UL/CSA and ENEC approvals.

Product Highlights:
  • The Honeywell Switch is best suited for higher cost-of-failure applications
  • It has world-wide package size acceptance
  • The Honeywell Switch is designed for 100K operations at a full load or 10M for mechanical life
  • Current rating of the Honeywell Switch ranges from 0.1 A to 25 A
  • It has UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V76C17D8
IN STOCK: 7,315
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$3.52
$176.000
200
$3.36
$672.000
400
$3.21
$1,284.000
600
$3.08
$1,848.000
1,000
$3.04
$3,040.000
2,600
$2.92
$7,592.000
5,000 +
$2.19
$10,950.000
Tools/3D Models