help desk software

V7-6C17D8-000-2

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, Pin Plunger, 170 g to 397 g [6 oz to 14 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Non Standard Differential Travel .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6C17D8-000-2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Quick Connect
Dimension:
38.99 x 10.16 x 23.72 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. They are widely used in a variety of industrial applications.

V7-6C17D8-000-2 Snap Action Switch from Honeywell comes with a N.O./N.C. switch configuration and a release force of 1.11 N. This Honeywell Switch is RoHS compliant and features Single Pole Double Throw circuitry and quick connect termination.

Product Highlights:
  • RoHS compliant
  • N.O./N.C. switch configuration
  • Maximum AC voltage rating of 277 V
  • Plastic plunger actuator
  • Single Pole Double Throw Circuitry
  • Straight body orientation
Search Keywords:
V76C17D80002
IN STOCK: 18,145
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.02
$25.100
50
$3.56
$178.000
100
$3.43
$343.000
300
$3.38
$1,014.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.23
$8,075.000
5,000 +
$3.18
$15,900.000