V7-6C17D8-057
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 70 mm [2.765 in] Straight Lever Actuator, 113,4 g [4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6C17D8-057
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
15.1@277VAC A
Maximum Movement Differential:
1.7 mm
Operating Force:
1.11 N
Termination Style:
Quick Connect
Dimension:
84.2 x 10.16 x 30.99 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL V7-6C17D8-057 Micro Switch, a versatile solution for a wide range of applications. Part of the MICRO SWITCH™ Miniature Basic Switches: V7 Series, this model offers a Single Pole Double Throw (SPDT) configuration, allowing for flexible and reliable switching operations. With a current rating of 15.1 A and a voltage rating of 125, 250, or 277 Vac, this switch is capable of handling high electrical loads. The 70 mm straight lever actuator offers precise and responsive operation, while the 113.4 g maximum operating force ensures optimal performance. Featuring 2.9 mm mounting holes, this switch can be easily installed in a variety of setups. It operates flawlessly within a temperature range of -40 °C to 85 °C (-40 °F to 185 °F), allowing for reliable performance in harsh environments. The 4.75 mm x 0.51 mm quick connect termination offers convenient and efficient electrical connections. Additionally, this switch is UL and CSA certified, ensuring compliance with industry standards. Whether you need a reliable switch for industrial machinery, HVAC systems, or other applications, the HONEYWELL V7-6C17D8-057 Micro Switch is the ideal choice, guaranteeing durability, versatility, and exceptional performance.
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
Search Keywords:
V76C17D8057
IN STOCK:
4,973
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.37
$218.500
100
$4.00
$400.000
300
$3.74
$1,122.000
500
$3.68
$1,840.000
1,000
$3.51
$3,510.000
2,500
$3.46
$8,650.000
5,000
+
$3.41
$17,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20VB1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
K10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
T92S11A22-120
Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange
W23-X1A1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC