V7-6C28E9-002
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 425 g [15 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6C28E9-002
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.36 mm
Operating Force:
4.17 N
Termination Style:
Quick Connect
Dimension:
39.55 x 10.16 x 24.79 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 425 g [15 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords:
V76C28E9002
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$2.596
$2.596
10
$2.360
$23.600
100
$1.920
$192.000
300
$1.800
$540.000
500
$1.750
$875.000
1,000
$1.650
$1,650.000
2,500
$1.600
$4,000.000
5,000
$1.160
$5,800.000
7,500
+
$1.150
$8,625.000
Product Guides