help desk software
DATA SHEET

V7-6C37E9-036

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Vac, 44,45 mm [1.75 in] Straight Lever Actuator, 170 g [6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-6C37E9-036
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.97 mm
Operating Force:
1.67 N
Termination Style:
Quick Connect
Dimension:
58.8 x 10.16 x 27.53 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other and are therefore mostly used in timing devices, vending machines, computer and business equipment, test instruments, HVAC equipment, office equipment, manually operated devices, valves, gaming equipment and pressure switches.

V7-6C37E9-036 Snap Action Switch from Honeywell is specially designed for 100K operations at a full load. With current rating ranging from 0.1 A to 25 A, this Honeywell Switch comes with a long mechanical life of up to 10M and is best suited for higher cost-of-failure applications.

Product Highlights:
  • · World-wide package size acceptance
  • · Current rating ranges from 0.1 A to 25 A
  • · Best suited for higher cost-of-failure applications
  • · Designed for 100K operations at a full load or 10M for mechanical life
  • · UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V76C37E9036
IN STOCK: 3,718
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.90
$29.500
50
$4.85
$242.500
200
$4.52
$904.000
400
$4.29
$1,716.000
600
$4.23
$2,538.000
1,000
$4.16
$4,160.000
2,600
$4.09
$10,634.000
5,000 +
$3.03
$15,150.000
Tools/3D Models