V7-7A17D8-374
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 25,9 mm [1.019 in] Special Curved Tip Lever Actuator, 198,4 g [7 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7A17D8-374
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.46 mm
Operating Force:
1.95 N
Termination Style:
Quick Connect
Dimension:
39.85 x 10.16 x 29.36 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 25,9 mm [1.019 in] Special Curved Tip Lever Actuator, 198,4 g [7 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords:
V77A17D8374
This product is discontinued, but still in stock
IN STOCK:
156
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.60
$460.000
300
$4.41
$1,323.000
500
$4.39
$2,195.000
1,000
$4.37
$4,370.000
2,500
$4.34
$10,850.000
5,000
$4.32
$21,600.000
7,500
$4.30
$32,250.000
10,000
+
$4.28
$42,800.000
Product Guides