V7-7B10D8-274
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 32,8 mm [1.29 in] Off-Set Simulated Roller Lever Actuator, 141,7 g [5 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7B10D8-274
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.81 mm
Operating Force:
1.39 N
Termination Style:
Quick Connect
Dimension:
45.42 x 11.24 x 29.18 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 32,8 mm [1.29 in] Off-Set Simulated Roller Lever Actuator, 141,7 g [5 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC
Search Keywords:
V77B10D8274
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.37
$41.850
25
$6.88
$172.000
50
$6.78
$339.000
200
$6.33
$1,266.000
400
$6.09
$2,436.000
600
$5.94
$3,564.000
1,000
$5.85
$5,850.000
2,600
+
$5.73
$14,898.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SC110NR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
AA2-X0-01-568-1D1-C
Hydraulic/Magnetic Circuit Breaker - 2 Pole - 277VAC/80VDC - Handle Actator (One Per Pole)...
SHC1041
CORDCON, STR ML, .63-.75", 1", ALU
V-213-1C6
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 372.85V...
1706STD
Terminal Block Connector