V7-7B12D8-274
HoneywellSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 277VAC 250VDC 248.57VA 1.39N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7B12D8-274
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
0.81 mm
Operating Force:
1.39 N
Dimension:
45.42 x 11.24 x 29.18 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 277VAC 250VDC 248.57VA 1.39N Screw Mount
Search Keywords:
V77B12D8274
This product is not in stock and cannot be back-ordered