help desk software
DATA SHEET

V7-7B17D8-048

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7B17D8-048
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.37 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
73.41 x 10.16 x 29.51 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part V7-7B17D8-048 is a MICRO SWITCH„¢ Miniature Basic Switch from the V7 Series. It features a Single Pole Double Throw (SPDT) configuration and can handle 11 A of current at 125, 250, or 277 Vac. The switch is designed with a straight lever actuator measuring 59.4 mm (2.34 in) in length, providing a reliable and precise control mechanism. It has a maximum operating force of 60 g (2.11 oz) which ensures smooth and responsive switching.Installation is made easy with 2.9 mm (0.11 in) diameter mounting holes. The switch can withstand a wide temperature range from -40 °C to 85 °C (-40 °F to 185 °F), making it suitable for various environmental conditions.The switch utilizes a quick connect termination method with a size of 4.75 mm x 0.51 mm (0.187 in x 0.02 in), allowing for convenient and secure electrical connections.It is certified by UL and CSA, ensuring its adherence to industry safety standards and providing peace of mind for customers. Overall, the HONEYWELL V7-7B17D8-048 Micro Switch is a reliable and versatile choice for various applications.
Search Keywords:
V77B17D8048
IN STOCK: 1,542
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.69
$23.450
50
$3.81
$190.500
200
$3.64
$728.000
400
$3.49
$1,396.000
600
$3.34
$2,004.000
1,000
$3.29
$3,290.000
2,600
$3.17
$8,242.000
5,000 +
$2.38
$11,900.000
Tools/3D Models