help desk software

V7-7B17D8-073

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Special Straight Lever Actuator with Notched End, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7B17D8-073
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.37 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
73.41 x 10.16 x 29.51 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Special Straight Lever Actuator with Notched End, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V77B17D8073
IN STOCK: 324
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.65
$48.250
25
$6.74
$168.500
100
$6.04
$604.000
300
$5.83
$1,749.000
500
$5.80
$2,900.000
1,000
$5.78
$5,780.000
2,500
$5.75
$14,375.000
5,000 +
$5.72
$28,600.000