help desk software
DATA SHEET

V7-7D17D8-207

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 34 mm [1.34 in] Roller Lever Actuator, 141,7 g [5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-7D17D8-207
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Bronze/Steel/Roller Lever
Contact Rating @ Voltage:
1@125VAC A
Maximum Movement Differential:
1.07 mm
Operating Force:
1.39 N
Termination Style:
Quick Connect
Dimension:
46.61 x 10.16 x 31.42 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used as sensors in automotive, industrial and mechanical instruments. They are also used in timing devices, vending machines, computer and business equipment, test instruments, HVAC equipment, office equipment, manually operated devices, valves, gaming equipment and pressure switches.

V7-7D17D8-207 Snap Action Switch comes with world-wide package size acceptance and features a current rating ranging from 0.1 A to 25 A. V7-7D17D8-207 Snap Action Switch from Honeywell is specially designed for 100K operations at a full load and has a long mechanical life of up to 10M. This Honeywell switch is best suited for higher cost-of-failure applications.

Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords:
V77D17D8207
IN STOCK: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.58
$42.900
10
$8.45
$84.500
25
$8.32
$208.000
50
$8.20
$410.000
100
$6.15
$615.000
150
$5.74
$861.000
200 +
$5.63
$1,126.000
Tools/3D Models