V7-9W1AE9-022
HoneywellMICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 162 g [5.7 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V7-9W1AE9-022
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
15.1@277VAC A
Maximum Movement Differential:
0.71 mm
Operating Force:
1.59 N
Termination Style:
Quick Connect
Dimension:
46.1 x 10.16 x 26.21 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 162 g [5.7 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords:
V79W1AE9022
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$15.048
$15.048
5
$13.680
$68.400
10
$13.480
$134.800
25
$13.280
$332.000
50
$13.080
$654.000
100
$8.050
$805.000
150
$6.370
$955.500
200
+
$6.240
$1,248.000