Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VC5E5
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.01 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Wirewound 5 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Search Keywords:
VC5E5
This product is discontinued, but still in stock
IN STOCK:
1,999
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.55
$57.750
25
$6.56
$164.000
100
$5.36
$536.000
250
$5.25
$1,312.500
500
$5.22
$2,610.000
1,000
$5.20
$5,200.000
2,500
$5.17
$12,925.000
5,000
+
$5.15
$25,750.000