help desk software

VF360NT

Honeywell

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VF360NT
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Magnetic Type:
Latch
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
-55 Gs
Maximum Magnetic Sensor Operating Point:
55 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Search Keywords:
VF360NT
IN STOCK: 92,895
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.054
$263.500
500
$1.010
$505.000
1,000
$0.970
$970.000
3,000
$0.933
$2,799.000
6,000
$0.910
$5,460.000
9,000
$0.896
$8,064.000
12,000
$0.883
$10,596.000
15,000 +
$0.870
$13,050.000