help desk software

VK200W-75

Honeywell

Res Wirewound 75 Ohm 5% 200W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VK200W-75
RoHS:
Yes
Supplier Standard Pack:
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
200 W
Termination Style:
Radial Lug
Resistance Value:
75 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 75 Ohm 5% 200W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$186.77
$186.770
3 +
$161.63
$484.890