help desk software

VP50K50

Honeywell

Res Wirewound 50 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VP50K50
RoHS:
Yes
HTS:
8533290000
Supplier Standard Pack:
1
Package Type:
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
50 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued
Res Wirewound 50 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
VP50K50
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.118
$19.118
5
$17.380
$86.900
25
$14.783
$369.575
50
$13.724
$686.200
100
$12.788
$1,278.800
250
$12.571
$3,142.750
500
$11.955
$5,977.500
1,000 +
$10.511
$10,511.000