help desk software

VP50K50K

Honeywell

Res Wirewound 50K Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VP50K50K
RoHS:
Yes
HTS:
8533290000
Supplier Standard Pack:
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
50 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Res Wirewound 50K Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$178.93
$178.930
10
$36.01
$360.100
25
$33.23
$830.750
50
$31.79
$1,589.500
100
$28.11
$2,811.000
250 +
$25.27
$6,317.500