Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VPR10F-15K
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
10 W
Termination Style:
Radial Lug
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued
Res Wirewound 15K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
VPR10F15K
This product is discontinued, but still in stock
IN STOCK:
13
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.512
$32.560
50
$5.175
$258.750
100
$4.809
$480.900
250
$4.642
$1,160.500
500
$3.327
$1,663.500
1,000
$3.277
$3,277.000
2,500
$3.168
$7,920.000
5,000
+
$3.020
$15,100.000