help desk software

VPR10F40K

Honeywell

Res Wirewound 40K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VPR10F40K
RoHS:
Yes
HTS:
8533210080
Supplier Standard Pack:
1
Package Type:
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
10 W
Termination Style:
Radial Lug
Resistance Value:
40 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued
Res Wirewound 40K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
VPR10F40K
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.540
$10.540
5
$9.582
$47.910
25
$7.615
$190.375
50
$7.501
$375.050
100
$7.076
$707.600
250
$6.381
$1,595.250
500
$6.285
$3,142.500
1,000
$5.699
$5,699.000
2,500 +
$5.140
$12,850.000