WA-1RX-A4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Red Plastic Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WA-1RX-A4
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.2 mm
Operating Force:
5.56 N
Termination Style:
Screw
Dimension:
50.55mm x 17.45mm x 44.2 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Red Plastic Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
WA1RXA4
This product is discontinued, but still in stock
IN STOCK:
237
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$22.607
$22.607
10
$19.857
$198.570
25
$18.260
$456.500
50
$17.690
$884.500
100
$16.646
$1,664.600
250
$15.938
$3,984.500
500
+
$14.310
$7,155.000
CUSTOMERS
ALSO BOUGHT
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
BZ-3RD-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GKZ52M
Switch Access Key Safety Key Interlock Switch
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.
V7-7A19D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...