WA-2R-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WA-2R-A2
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 26.67 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL WA-2R-A2 is a MICRO SWITCHâ„¢ Premium Large Basic Switch from the WA series. This switch is a single pole normally closed (SPNC) type, capable of handling currents up to 20 A at 125/250/480 Vac, as well as 20 A at 250 Vac according to ENEC standards. It features a pin plunger and binding head combination screw termination with cup washers. The switch is designed with mounting holes that can accept either pins or screws, providing flexibility for installation. It is certified by UL, CE, CSA, and ENEC, ensuring its reliability and compliance with safety standards.
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
WA2RA2
IN STOCK:
146
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$22.70
$113.500
10
$22.36
$223.600
25
$22.02
$550.500
50
$21.70
$1,085.000
100
$13.35
$1,335.000
150
$10.57
$1,585.500
200
+
$10.35
$2,070.000
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
CM107J12S205QA
Single Pole Power Rocker Switch
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
1EN31-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount