WLS1A00AQBT1
HoneywellLimitless™ WLS Series, Single Switch Adapter: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, Internal Battery with M12 Micro-Connector on Top of Head, Country Use: US, Canada, Mexico
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WLS1A00AQBT1
RoHS:
Yes
HTS:
8526925000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Wireless Heavy Duty
Actuator Style:
N/A
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 44.45 x 137.16 mm
Maximum Current Rating:
0.03@3.6VDC A
Terminal Type:
Micro-Connector
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Limitless™ WLS Series, Single Switch Adapter: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, Internal Battery with M12 Micro-Connector on Top of Head, Country Use: US, Canada, Mexico
Search Keywords:
WLS1A00AQBT1
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$463.870
$463.870
5
$425.486
$2,127.430
10
$401.635
$4,016.350
25
+
$391.066
$9,776.650