help desk software

WLS1A02AQRS2

Honeywell

Limitless™ WLS Series, Wireless Non-Contact Switch: 2.2 dBi, Omnidirectional Switch Mount Tilt/Swivel Antenna, Internal Battery with Reed Switch Target on Side of Head, Head Assembled with Target to Nameplate Surface, Country Use: US, Canada, Mexico

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
  • This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WLS1A02AQRS2
RoHS:
Yes
HTS:
8526925000
COO:
US
ECCN:
5A002.a.1
Supplier Standard Pack:
1
Package Type:
Type:
Wireless Global
Actuator Style:
Magnet
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Force:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Limitless™ WLS Series, Wireless Non-Contact Switch: 2.2 dBi, Omnidirectional Switch Mount Tilt/Swivel Antenna, Internal Battery with Reed Switch Target on Side of Head, Head Assembled with Target to Nameplate Surface, Country Use: US, Canada, Mexico
Search Keywords:
WLS1A02AQRS2
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$496.065
$496.065
5
$455.297
$2,276.485
10
$429.942
$4,299.420
25 +
$418.796
$10,469.900