help desk software
DATA SHEET

WW1G02A-D9

Honeywell

MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, Integral Black Plunger Guard, 9 N [32 oz] Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA, Cheat-Key (15PA256-WW) Not Included .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WW1G02A-D9
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
DPST
Maximum Current Rating:
16@250VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
40 x 17.6 x 59.71 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
The HONEYWELL part WW1G02A-D9 is a MICRO SWITCH Special Application Precision Switch from the WW Series. This double pole switch features two normally open contacts with a rating of 16 A at 125/250 Vac. The switch is designed for snap-in panel mounting and features a black plastic plunger and housing with an integral plunger guard for added protection. It has an operating force of 9 N [32 oz] and quick connect termination measuring 6.35 mm x 0.81 mm [0.250 in x 0.032 in]. The switch is UL and CSA certified and does not include a Cheat-Key (15PA256-WW).
Search Keywords:
WW1G02AD9
IN STOCK: 195
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.66
$30.660
5
$28.80
$144.000
25
$26.79
$669.750
50
$25.72
$1,286.000
200
$24.13
$4,826.000
400
$22.00
$8,800.000
600 +
$21.48
$12,888.000
Tools/3D Models