WW1K05D-D9
HoneywellMICRO SWITCH™ Special Application Precision Switches: WW Series, 3 Pole (2) Normally Open (1) Normally Closed, 15 A 125 Vac / 10 A 250 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, Integral Black Plunger Guard, 9 N [32 oz] Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA, Cheat-Key (15PA256-WW) Not Included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WW1K05D-D9
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
3PST
Maximum Current Rating:
15@125VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
40 x 17.6 x 59.71 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Special Application Precision Switches: WW Series, 3 Pole (2) Normally Open (1) Normally Closed, 15 A 125 Vac / 10 A 250 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, Integral Black Plunger Guard, 9 N [32 oz] Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA, Cheat-Key (15PA256-WW) Not Included
Search Keywords:
WW1K05DD9
IN STOCK:
245
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$76.56
$76.560
10
$75.41
$754.100
25
$74.28
$1,857.000
50
$73.17
$3,658.500
100
$38.74
$3,874.000
150
$27.26
$4,089.000
200
+
$26.71
$5,342.000
CUSTOMERS
ALSO BOUGHT
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
RMD05730
Power Relay 230VAC 30A SPST-NO(38.5x35.5x73.5)mm Bracket
PS-7711-101
Proximity Sensor - Slotted/Interrupter Style - Normally Closed - 0.25A - 100VDC - 10W
97-3106A-16S-1S
Circular Connector - Plug - Female Sockets - 7 Positions - Insert Arrangement 16A-1 - Back...