help desk software

XCX100DNH

Honeywell

Pressure Sensor -100psi to 100psi Differential/Gage/Vacuum Gage 6-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
XCX100DNH
RoHS:
Yes
HTS:
9026204000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.5 %
Device Pressure Type:
Differential
Operating Pressure Range:
-100 to 100 psi
Media:
Air,Gas
Output Voltage:
0 to 100 mV
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-25 to 85 °C
Dimension:
27.9 x 26.2 x 27.4 mm
Life Cycle:
Discontinued
Pressure Sensor -100psi to 100psi Differential/Gage/Vacuum Gage 6-Pin
Product Highlights:
  • Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
  • Calibrated offset to ±/mV
  • Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
  • Temperature Compensated over 0 C to +70 C
  • Gage, Differential, and Absolute Pressure
  • Burst Pressure 3X Rated
  • Ratiometric mV Output
Search Keywords:
XCX100DNH
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.232
$155.232
5
$141.668
$708.340
10
$131.891
$1,318.910
25
$127.421
$3,185.525
50
$121.176
$6,058.800
75
$119.206
$8,940.450
100 +
$117.418
$11,741.800