help desk software

XSC01DH

Honeywell

Pressure Sensor -1psi to 1psi Differential 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
XSC01DH
RoHS:
Yes
HTS:
9026204000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
PCB Through Hole
Accuracy:
±0.5 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 1 psi
Media:
Air,Gas
Output Voltage:
0 to 18 mV
Typical Operating Supply Voltage:
12 V
Operating Temperature:
-25 to 85 °C
Dimension:
12.8 x 5.1 x 13.3 mm
Life Cycle:
Discontinued & Replaced
Pressure Sensor -1psi to 1psi Differential 4-Pin
Search Keywords:
XSC01DH
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.593
$119.593
5
$109.480
$547.400
10
$103.930
$1,039.300
25
$98.856
$2,471.400
50
$94.199
$4,709.950
100
$92.731
$9,273.100
250 +
$65.418
$16,354.500
RECOMMENDED REPLACEMENT
TSCSSNN001PDUCV
TSCSSNN001PDUCV
VIEW PRODUCT