YA-2CB713-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2CB713-A2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 40.39 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CSA
Search Keywords:
YA2CB713A2
IN STOCK:
55
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$49.45
$49.450
10
$48.71
$487.100
25
$47.98
$1,199.500
50
$47.26
$2,363.000
100
$25.02
$2,502.000
150
$17.61
$2,641.500
200
+
$17.25
$3,450.000