YA-2RB18-A21
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter White Plastic Additional Overtravel Plunger, Binding Head Combination Screw Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RB18-A21
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 36.58 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter White Plastic Additional Overtravel Plunger, Binding Head Combination Screw Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
YA2RB18A21
This product is discontinued, but still in stock
IN STOCK:
34
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$20.15
$40.300
10
$19.14
$191.400
25
$18.18
$454.500
50
$17.27
$863.500
100
$16.41
$1,641.000
250
$15.59
$3,897.500
500
+
$8.10
$4,050.000