help desk software
DATA SHEET

YA-2RB19-A64

Honeywell

MICRO SWITCH™ Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14 - 22 oz] Operating Force, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RB19-A64
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 36.58 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switch from Honeywell has a mechanical life of up to 20,000,000 cycles at 95% survival rate. Snap Action Switch YA-2RB19-A64 comes with an elongated mounting hole for easier and accurate mounting. They are generally used in irrigation systems, semi-trailer trucks, office equipment, timing devices, medical and dental equipment, HVAC equipment, test instruments, manually operated devices and valves.

YA-2RB19-A64 Snap Action Switches from Honeywell offer a choice of actuation, termination and operating characteristics. It has a current range of 15 A to 25 A and is accepted world-wide as a “large basic” switch.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
YA2RB19A64
IN STOCK: 127
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.86
$19.860
10
$17.72
$177.200
25
$17.19
$429.750
50
$16.70
$835.000
200
$15.78
$3,156.000
400
$14.19
$5,676.000
600 +
$13.97
$8,382.000
Tools/3D Models