YA-2RBT
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Screw Termination with Integral Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in valves, semi-trailer trucks, timing devices, manually operated devices, test instruments, HVAC equipment, medical and dental equipment, and irrigation systems.
YA-2RBT Snap Action Switch from Honeywell comes with low operating force and differential travel to deliver reliable functionality. Featuring a long mechanical life of up to 20,000,000 cycles, this Honeywell switch is ideal for a variety of industrial and mechanical applications. The elongated mounting hole in this snap action switch enables easier and more accurate mounting.
Product Highlights:
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel