YA-2RQ1243-D6
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RQ1243-D6
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 59.56 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YA2RQ1243D6
This product is discontinued, but still in stock
IN STOCK:
29
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$37.36
$37.360
10
$26.37
$263.700
25
$23.34
$583.500
50
$21.84
$1,092.000
100
$20.45
$2,045.000
250
$19.22
$4,805.000
500
+
$19.03
$9,515.000
CUSTOMERS
ALSO BOUGHT
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AZ2700-2A-120A
30AMP Power Relay 120VAC coil DPST
RH2B-UTDC24V
Power Relay 24VDC 10A DPDT(43.2x21.5x42)mm Bracket
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail