YA-2RQ1-A2
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Screw Termination with Cup Washers, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RQ1-A2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 48.23 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Screw Termination with Cup Washers, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YA2RQ1A2
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
50
$77.35
$3,867.500
100
$40.95
$4,095.000
150
$28.82
$4,323.000
200
+
$28.24
$5,648.000