YA-2RQ81245-D6
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Stainless Steel Sintered Roller Lever Plunger Rotated 90° to Major Axis of Switch, Switch will Withstand Temperature of 121 °C [250 °F], Epoxy Cover to Case, Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RQ81245-D6
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 71.04 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Stainless Steel Sintered Roller Lever Plunger Rotated 90° to Major Axis of Switch, Switch will Withstand Temperature of 121 °C [250 °F], Epoxy Cover to Case, Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
YA2RQ81245D6
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$75.89
$75.890
5
$53.04
$265.200
10
$48.52
$485.200
25
$46.03
$1,150.750
50
$45.57
$2,278.500
100
$45.12
$4,512.000
250
+
$44.67
$11,167.500
CUSTOMERS
ALSO BOUGHT
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
RY4S-ULCAC24V
Power Relay 6VAC 9.4Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...
LSZ1R
Switch Access Limit Switch Operating Head