YZ-2R5556T
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Plastic Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2R5556T
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.06 mm
Operating Force:
4.17 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 26.92 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, Plastic Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YZ2R5556T
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$25.81
$25.810
10
$18.04
$180.400
25
$16.50
$412.500
50
$15.99
$799.500
100
$15.50
$1,550.000
250
$15.35
$3,837.500
500
+
$15.19
$7,595.000
CUSTOMERS
ALSO BOUGHT
A2D250-AA06-71
AC Axial Fan - 265/460VAC - 250mm x 250mm x 83mm - 992CFM - 2900 RPM - IP44 - Terminal Blo...
RL90-18/14N
DC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM.
KUL-5D15D-12
Electromechanical Relay 12VDC 90Ohm 10A SPDT(38.89x35.71x61.9)mm Socket Industrial Relay
733-365
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pi...
NY-5W-K
Power Relay 5VDC 5A SPST-NO(20.1x5x17.5)mm THT