YZ-2RDS4
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, Terminal Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-2RDS4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.28 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 39.12 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, Terminal Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YZ2RDS4
IN STOCK:
48
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
82 Weeks
Quantity
Unit Price
Ext. Price
1
$110.03
$110.030
10
$108.38
$1,083.800
25
$106.76
$2,669.000
50
$105.16
$5,258.000
100
$55.50
$5,550.000
150
$38.17
$5,725.500
200
+
$37.40
$7,480.000